Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoX1G0042110013
Order Code2428482
Product RangeTG-5006CG
Also Known AsTG-5006CG-22L 16.367667MHZ +/-2 -30/85C
Technical Datasheet
Frequency Nom16.367667MHz
Frequency Stability + / -2ppm
Oscillator CaseSMD, 2.5mm x 2mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3V
Product RangeTG-5006CG
Operating Temperature Min-30°C
Operating Temperature Max85°C
Technical Specifications
Frequency Nom
16.367667MHz
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3V
Operating Temperature Min
-30°C
Frequency Stability + / -
2ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
TG-5006CG
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
Product traceability