Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoX1B0003510002
Order Code3597215
Product RangeTG-3541CE Series
Also Known AsTG-3541CE 32.7680KXB
Technical Datasheet
Product Information
ManufacturerEPSON
Manufacturer Part NoX1B0003510002
Order Code3597215
Product RangeTG-3541CE Series
Also Known AsTG-3541CE 32.7680KXB
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom3V
Product RangeTG-3541CE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Frequency Stability + / -
-
Oscillator Output Compatibility
CMOS
Product Range
TG-3541CE Series
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002