Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €0.909 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€227.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPSON
Manufacturer Part NoQ24FA20H00044
Order Code2428505
Product RangeFA-20H
Also Known AsFA-20H 16.0000MF12Z-AC
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -10ppm
Load Capacitance9pF
Frequency Tolerance + / -10ppm
Product RangeFA-20H
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q24FA20H00044 FA-20H 16 MHZ 9.0PF from Epson is a surface mount crystal unit.
- Crystal case of 2.5mm x 2mm x 0.55mm (H x W x T)
- Nominal frequency of 16MHz
- Frequency tolerance of ±10ppm
- Frequency stability of ±10ppm
- Load capacitance of 9pF
Applications
Portable Devices, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
9pF
Product Range
FA-20H
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability