Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STAR
Order Code4666436
Product RangeOCL-480 Series
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.570 |
5+ | €31.380 |
10+ | €28.180 |
50+ | €26.340 |
100+ | €24.490 |
Price for:Each
Minimum: 1
Multiple: 1
€34.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPIGAP
Manufacturer Part NoOCL-480 GIR STAR
Order Code4666436
Product RangeOCL-480 Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOCL-480 Series
IR Centroid Wavelength1100nm
Radiant Intensity (Ie)52mW/Sr
Forward Voltage Range3.1V to 3.5V
Radiance Angle120°
Maximum Current per Chip700mA
Reverse Voltage Vr5V
IR Emitter Module MountingStar PCB
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
1100nm
Forward Voltage Range
3.1V to 3.5V
Maximum Current per Chip
700mA
IR Emitter Module Mounting
Star PCB
Operating Temperature Range
-40°C to +85°C
Product Range
OCL-480 Series
Radiant Intensity (Ie)
52mW/Sr
Radiance Angle
120°
Reverse Voltage Vr
5V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001