Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.480 |
10+ | €14.650 |
25+ | €13.410 |
100+ | €13.140 |
250+ | €12.870 |
500+ | €12.610 |
Price for:Each
Minimum: 1
Multiple: 1
€15.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No19042000+71200200
Order Code9904760
Technical Datasheet
Accessory TypeHood with SM-M Gland
For Use WithEPIC HB Series Connector
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Hood with SM-M Gland
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (07-Nov-2024)
For Use With
EPIC HB Series Connector
Cable Exit Angle
90°
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16