Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
40+ | €274.170 |
Price for:Each
Minimum: 40
Multiple: 40
€10,966.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z77
Order Code4262561
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force-
Resonant Frequency48kHz
Capacitance1.3µF
Operating Temperature Min-40°C
Operating Temperature Max160°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- COM HAS multilayer piezo actuator
- High active stack technology
- Highly efficient actuator design due to small insulation zones
- Robust design that avoids polarization cracks
- High melting metal bond, high reliability
- Highest cycle stability at high temperatures
- Outstanding resistance against humidity
- Copper inner electrodes, passivated stack, polarized with 160V
- Contains SVHC substance 12626-81-2
- Dimension is 3.4 x 3.4 x 27mm
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
-
Capacitance
1.3µF
Operating Temperature Max
160°C
SVHC
No SVHC (21-Jan-2025)
Displacement
-
Resonant Frequency
48kHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
Product traceability