Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z49
Order Code4262559
Product RangePowerHap 6005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €40.080 |
Price for:Each
Minimum: 5
Multiple: 5
€200.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z49
Order Code4262559
Product RangePowerHap 6005 Series
Technical Datasheet
Piezoelectric Actuator Type-
Displacement120µm
Actuating Force35N
Resonant Frequency12kHz
Capacitance3.2µF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePowerHap 6005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Z63000Z2910Z001Z49 is a PowerHap, piezo haptic actuator. Application includes vibrotactile haptic feedback for automotive and industrial displays, any other applications requiring fast and precise displacements.
- Large displacement, high acceleration
- High force, fast response time
- Metallic bows for displacement amplification
- Operating voltage range from 0 to 120V
- 35N maximum recommended compressive force on actuator (during operation)
- 1.2MV/s maximum voltage change rate
- 3.2µF capacitance typical (1KHz, 1VRMS, 25°C)
- 120µm displacement typical (0 to 120V, measured at cymbal end caps, 25°C)
- Operating temperature powered range from -40 to +85°C
- Dimensions of actuator is 60 x 5 x 8mm
Technical Specifications
Piezoelectric Actuator Type
-
Actuating Force
35N
Capacitance
3.2µF
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Displacement
120µm
Resonant Frequency
12kHz
Operating Temperature Min
-40°C
Product Range
PowerHap 6005 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability