Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z48
Order Code4262558
Product RangePowerHap 1204 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €13.610 |
Price for:Each
Minimum: 5
Multiple: 5
€68.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoZ63000Z2910Z001Z48
Order Code4262558
Product RangePowerHap 1204 Series
Technical Datasheet
Piezoelectric Actuator Type-
Displacement43µm
Actuating Force10N
Resonant Frequency45kHz
Capacitance0.5µF
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePowerHap 1204 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Z63000Z2910Z001Z48 is a PowerHap, piezo haptic actuator. Application includes vibrotactile haptic feedback for ICT/consumer applications such as wearables, smartphones, buttons, and VR/AR equipment, any other applications requiring fast and precise displacements.
- Steel bows for displacement amplification
- Operating voltage range from 0V to 60V
- 10N maximum compressive force on the actuator (during operation)
- 80N maximum impact force on the actuator (short-term)
- 0.6MV/s maximum voltage change rate
- 0.50µF capacitance typical (1KHz, 1VRMS, 25°C)
- 160N/mm stiffness typical (60V various load stiffness, 25°C)
- 4.3N blocking force typical (60V various load stiffness, 25°C)
- Operating temperature powered range from -40°C to +85°C
- Dimensions of actuator is 12 x 4 x 1.74mm
Technical Specifications
Piezoelectric Actuator Type
-
Actuating Force
10N
Capacitance
0.5µF
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Displacement
43µm
Resonant Frequency
45kHz
Operating Temperature Min
-40°C
Product Range
PowerHap 1204 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability