Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82793R0474I215
Order Code4144797
Product RangeRCM70CGI Series
Also Known AsRCM70CGI-471
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.780 |
50+ | €1.470 |
250+ | €1.210 |
500+ | €1.180 |
1500+ | €0.914 |
3000+ | €0.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82793R0474I215
Order Code4144797
Product RangeRCM70CGI Series
Also Known AsRCM70CGI-471
Technical Datasheet
DC Current Rating700mA
Inductance470µH
Product RangeRCM70CGI Series
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
700mA
Product Range
RCM70CGI Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
470µH
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability