Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559S6322M023
Order Code4308675
Product RangeERUC23 Series
Also Known AsERUC23-3R2K
Technical Datasheet
Packaging Options
596 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.700 |
10+ | €8.590 |
50+ | €7.590 |
100+ | €6.320 |
200+ | €5.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559S6322M023
Order Code4308675
Product RangeERUC23 Series
Also Known AsERUC23-3R2K
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel3.2µH
RMS Current, Parallel24A
Saturation Current, Parallel63.5A
DC Resistance Max, Parallel1850µohm
Leakage Inductance5.9µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.7mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
24A
DC Resistance Max, Parallel
1850µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance, Parallel
3.2µH
Saturation Current, Parallel
63.5A
Leakage Inductance
5.9µH
Product Length
26.8mm
Product Height
13.7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186