Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82790C0113N201
Order Code2291428
Product RangeB82790C0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €1.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€1,965.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82790C0113N201
Order Code2291428
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance11µH
Product RangeB82790C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B82790C0113N201 is a 500mA data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, PPS case and bifilar winding, electro-plated Ni and Sn layer composition CuSn6 base terminals.
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Signal Processing
Technical Specifications
DC Current Rating
500mA
Product Range
B82790C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Width
6mm
Qualification
-
Inductance
11µH
Impedance
-
Product Length
7.1mm
Product Height
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability