Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A7103A016
Order Code3212654
Product RangeERU16 B82559 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A7103A016
Order Code3212654
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)12.2A
Product RangeERU16 B82559 Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max7900µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height8.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
12.2A
Power Inductor Case
-
DC Resistance Max
7900µohm
Product Length
18.7mm
Product Height
8.35mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability