Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559A0203A024
Order Code4167175
Product RangeERU24 B82559 Series
Technical Datasheet
77 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.890 |
| 5+ | €7.180 |
| 10+ | €6.460 |
| 20+ | €6.350 |
| 40+ | €6.240 |
| 60+ | €5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559A0203A024
Order Code4167175
Product RangeERU24 B82559 Series
Technical Datasheet
Inductance20µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)21.5A
Product RangeERU24 B82559 Series
Inductor Case / Package-
DC Resistance Max3400µohm
Inductance Tolerance± 10%
Product Length22.8mm
Product Width24.7mm
Product Height20.9mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
20µH
Inductor Construction
Shielded
Product Range
ERU24 B82559 Series
DC Resistance Max
3400µohm
Product Length
22.8mm
Product Height
20.9mm
RMS Current (Irms)
24A
Saturation Current (Isat)
21.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
24.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability