Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4103M000
Order Code7429835
Product RangeB82462A4 Series
Also Known AsB82462A4103M
Technical Datasheet
596 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.996 |
| 50+ | €0.816 |
| 250+ | €0.671 |
| 500+ | €0.642 |
| 1000+ | €0.572 |
| 2500+ | €0.504 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4103M000
Order Code7429835
Product RangeB82462A4 Series
Also Known AsB82462A4103M
Technical Datasheet
Inductance10µH
Inductor TypePower Inductor
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.8A
Power Inductor Case6mm x 6mm x 3mm
Product RangeB82462A4 Series
Inductor Case / Package-
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.8A
Product Range
B82462A4 Series
DC Resistance Max
0.14ohm
Product Length
6mm
Product Height
3mm
Inductor Type
Power Inductor
Inductor Construction
Unshielded
Power Inductor Case
6mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82462A4103M000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability