Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82442T1103K050
Order Code1644425
Product RangeB82442T SIMID Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82442T1103K050
Order Code1644425
Product RangeB82442T SIMID Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.132ohm
Self Resonant Frequency19MHz
DC Current Rating1.42A
Inductor Case / Package2220 [5650 Metric]
Product RangeB82442T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length5.6mm
Product Width5mm
Product Height5mm
Alternatives for B82442T1103K050
1 Product Found
Product Overview
The B82442T series SMT Inductor with ferrite drum core and laser-welded winding. It has layer composition electroplated nickel/tin (Ni/Sn) termination and copper tin (CuSn6) base. It is suitable for DC/DC converters/switch-mode power supplies, filtering of supply voltages, coupling and decoupling.
- Flame-retardant moulding
- Very high current handling capability
- High inductance ratings
- Qualified to AEC-Q200
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Halogen-free
- 46 to 3510mA Rated current range
- 1 to 10000µH Rated inductance range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10µH
Self Resonant Frequency
19MHz
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
5mm
DC Resistance Max
0.132ohm
DC Current Rating
1.42A
Product Range
B82442T SIMID Series
Inductor Construction
Unshielded
Product Length
5.6mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062