Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82141A1104J000
Order Code3651586
Product RangeB82141A SBC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82141A1104J000
Order Code3651586
Product RangeB82141A SBC Series
Technical Datasheet
Product RangeB82141A SBC Series
Inductance100µH
DC Current Rating170mA
DC Resistance Max3.5ohm
Inductance Tolerance± 5%
Self Resonant Frequency5.3MHz
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
B82141A SBC Series
DC Current Rating
170mA
Inductance Tolerance
± 5%
SVHC
Lead (27-Jun-2024)
Inductance
100µH
DC Resistance Max
3.5ohm
Self Resonant Frequency
5.3MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015