350 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.170 |
| 10+ | €3.240 |
| 25+ | €3.020 |
| 50+ | €2.930 |
| 100+ | €2.840 |
| 500+ | €2.390 |
Product Information
Product Overview
The B78476A8251A003 is a 350µH 1-port 1000 base-T magnetic LAN Module with Ferrite toroid, case and potting construction as per UL94V-0 standards. This magnetic modules pulse transformer provide minimum 1500V dielectric isolation combined with excellent insertion and return loss as well as crosstalk and differential to common-mode rejection. EPCOS Magnetics module support not only the standard temperature range from 0 to +70°C, they are also available with an extended temperature range from -40 to +85°C for industrial applications. This Power over Ethernet technology module is optimized for use in local area networks, hubs, switches and routers but also for use in PCs and modems and is approver by IPC/JEDEC, J-STD-020C and IEEE 802.3 standards.
- MSL-2 Moisture sensitivity level
Applications
Communications & Networking
Technical Specifications
10/100/1000 Base-T
1 Port
350µH
Surface Mount
85°C
No SVHC (21-Jan-2025)
1000 Base-T
1CT:1CT
1.5kV
-40°C
B78476 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate