Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78308A2462A003
Order Code4036866
Product RangeE13 EMHV Series
Technical Datasheet
120 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.620 |
5+ | €4.400 |
10+ | €4.180 |
25+ | €4.010 |
50+ | €3.890 |
190+ | €3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78308A2462A003
Order Code4036866
Product RangeE13 EMHV Series
Technical Datasheet
Turns Ratio1:0.33:0.67
Inductance3.69µH
DC Resistance0.13ohm
Isolation Voltage3.75kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeE13 EMHV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:0.33:0.67
DC Resistance
0.13ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Inductance
3.69µH
Isolation Voltage
3.75kVrms
Operating Temperature Min
-40°C
Product Range
E13 EMHV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability