Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78302A2403A003
Order Code4167143
Product RangeB78302 Series
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78302A2403A003
Order Code4167143
Product RangeB78302 Series
Technical Datasheet
SMPS Transformer Type-
Current Rating-
Frequency Range50kHz
Power Rating-
Isolation Voltage200Vrms
Primary Voltages-
Secondary Voltages-
Transformer MountingSurface Mount
Product RangeB78302 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SMPS Transformer Type
-
Frequency Range
50kHz
Isolation Voltage
200Vrms
Secondary Voltages
-
Product Range
B78302 Series
Current Rating
-
Power Rating
-
Primary Voltages
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006