Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78148E1103K000
Order Code2775517
Product RangeB78148E BC+ Series
Technical Datasheet
2,733 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.224 |
100+ | €0.184 |
500+ | €0.161 |
1000+ | €0.127 |
2000+ | €0.112 |
4000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78148E1103K000
Order Code2775517
Product RangeB78148E BC+ Series
Technical Datasheet
Product RangeB78148E BC+ Series
Inductance10µH
DC Current Rating2.25A
DC Resistance Max0.136ohm
Inductance Tolerance± 10%
Self Resonant Frequency20MHz
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
B78148E BC+ Series
DC Current Rating
2.25A
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
10µH
DC Resistance Max
0.136ohm
Self Resonant Frequency
20MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability