Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB67385G0000X187
Order Code2355113
Product RangeB67385G Series
Technical Datasheet
19 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.350 |
10+ | €56.580 |
20+ | €49.810 |
Price for:Each
Minimum: 1
Multiple: 1
€63.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB67385G0000X187
Order Code2355113
Product RangeB67385G Series
Technical Datasheet
Core TypeU
Core SizeU126/91/20
Core Material GradeN87
For Use With-
Effective Magnetic Path Length480mm
Ae Effective Cross Section Area560mm²
Inductance Factor Al3.9µH
Product RangeB67385G Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B67385 series Transformer Core for power transformers of <gt/>1kW (20kHz).
Applications
Industrial, Power Management
Technical Specifications
Core Type
U
Core Material Grade
N87
Effective Magnetic Path Length
480mm
Inductance Factor Al
3.9µH
SVHC
No SVHC (21-Jan-2025)
Core Size
U126/91/20
For Use With
-
Ae Effective Cross Section Area
560mm²
Product Range
B67385G Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.660884
Product traceability