Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66894G0000X197
Order Code4167380
Product RangeB66894 Series
Technical Datasheet
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.100 |
10+ | €21.350 |
20+ | €19.600 |
Price for:Each
Minimum: 1
Multiple: 1
€23.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66894G0000X197
Order Code4167380
Product RangeB66894 Series
Technical Datasheet
Core TypeE
Core SizeE100/60/28
Core Material GradeN97
For Use WithTransformers
Effective Magnetic Path Length274mm
Ae Effective Cross Section Area735mm²
Inductance Factor Al6.8µH
Product RangeB66894 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N97
Effective Magnetic Path Length
274mm
Inductance Factor Al
6.8µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E100/60/28
For Use With
Transformers
Ae Effective Cross Section Area
735mm²
Product Range
B66894 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.987
Product traceability