Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66459K0000X187
Order Code3651839
Product RangeB66459 Series
Technical Datasheet
353 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
5+ | €2.660 |
10+ | €2.360 |
25+ | €2.090 |
50+ | €1.910 |
150+ | €1.820 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66459K0000X187
Order Code3651839
Product RangeB66459 Series
Technical Datasheet
Core TypeI
Core SizeI38/4/25
For Use With-
Core Material GradeN87
Effective Magnetic Path Length43.6mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al8.3µH
Product RangeB66459 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
I
For Use With
-
Effective Magnetic Path Length
43.6mm
Inductance Factor Al
8.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
I38/4/25
Core Material Grade
N87
Ae Effective Cross Section Area
194mm²
Product Range
B66459 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015