Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X197
Order Code1422732
Product RangeB66423 Series
Also Known AsB66423GX197
Technical Datasheet
78 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
50+ | €0.972 |
100+ | €0.848 |
250+ | €0.816 |
500+ | €0.783 |
900+ | €0.751 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66423G0000X197
Order Code1422732
Product RangeB66423 Series
Also Known AsB66423GX197
Technical Datasheet
Core Type-
Core SizeEFD30
Core Material GradeN97
For Use With-
Effective Magnetic Path Length68mm
Ae Effective Cross Section Area69mm²
Inductance Factor Al2.15µH
Product RangeB66423 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EFD series Transformer Core for DC/DC converters. E core with flattened, lower centre leg for especially flat transformer design.
Applications
Industrial, Signal Processing
Technical Specifications
Core Type
-
Core Material Grade
N97
Effective Magnetic Path Length
68mm
Inductance Factor Al
2.15µH
SVHC
No SVHC (21-Jan-2025)
Core Size
EFD30
For Use With
-
Ae Effective Cross Section Area
69mm²
Product Range
B66423 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012