Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66389G0000X187
Order Code4154036
Product RangeB66389 Series
Technical Datasheet
865 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.190 |
50+ | €1.020 |
100+ | €0.938 |
200+ | €0.893 |
420+ | €0.857 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66389G0000X187
Order Code4154036
Product RangeB66389 Series
Technical Datasheet
Core TypeE
Core SizeE36/18/11
For Use WithTDK B66390 Series Coil Former
Core Material GradeN87
Effective Magnetic Path Length81mm
Ae Effective Cross Section Area120mm²
Inductance Factor Al3.1µH
Product RangeB66389 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
For Use With
TDK B66390 Series Coil Former
Effective Magnetic Path Length
81mm
Inductance Factor Al
3.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E36/18/11
Core Material Grade
N87
Ae Effective Cross Section Area
120mm²
Product Range
B66389 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability