Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X127
Order Code2355029
Product RangeB66365 Series
Technical Datasheet
124 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.100 |
10+ | €2.130 |
25+ | €1.810 |
50+ | €1.590 |
100+ | €1.480 |
288+ | €1.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66365G0000X127
Order Code2355029
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
For Use With-
Core Material GradeN27
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al3.3µH
Product RangeB66365 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66365 series Transformer Core for SMPS transformers with optimum weight/performance ratio at small volume.
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
103mm
Inductance Factor Al
3.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
ETD44/22/15
Core Material Grade
N27
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability