Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X187
Order Code2355084
Product RangeB66229 Series
Technical Datasheet
92 In Stock
960 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
50+ | €0.863 |
100+ | €0.757 |
250+ | €0.709 |
500+ | €0.681 |
960+ | €0.653 |
Price for:Each
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66229G0000X187
Order Code2355084
Product RangeB66229 Series
Technical Datasheet
Core TypeE
Core SizeE32/16/9
Core Material GradeN87
For Use With-
Effective Magnetic Path Length74mm
Ae Effective Cross Section Area83mm²
Inductance Factor Al2.3µH
Product RangeB66229 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B66229G0000X187 is an E-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.
- 2300 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
74mm
Inductance Factor Al
2.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
E32/16/9
For Use With
-
Ae Effective Cross Section Area
83mm²
Product Range
B66229 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability