Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R095
Order Code2448458
Product RangeB65981A Series
Technical Datasheet
107 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.490 |
5+ | €19.380 |
10+ | €15.270 |
25+ | €15.250 |
50+ | €15.220 |
108+ | €15.200 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€23.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65981A0000R095
Order Code2448458
Product RangeB65981A Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
Core Material GradeN95
For Use With-
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area330mm²
Inductance Factor Al8.2µH
Product RangeB65981A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65981A series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
Core Material Grade
N95
Effective Magnetic Path Length
113mm
Inductance Factor Al
8.2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ50/50
For Use With
-
Ae Effective Cross Section Area
330mm²
Product Range
B65981A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability