Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65881A0000R087
Order Code4153992
Product RangeB65881A Series
Technical Datasheet
384 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.700 |
10+ | €6.490 |
25+ | €5.420 |
50+ | €5.350 |
100+ | €5.280 |
288+ | €5.210 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65881A0000R087
Order Code4153992
Product RangeB65881A Series
Technical Datasheet
Core TypePQ
Core SizePQ35/35
Core Material GradeN87
For Use WithTDK B65882B Series Coil Former
Effective Magnetic Path Length79.7mm
Ae Effective Cross Section Area171mm²
Inductance Factor Al4.5µH
Product RangeB65881A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N87
Effective Magnetic Path Length
79.7mm
Inductance Factor Al
4.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ35/35
For Use With
TDK B65882B Series Coil Former
Ae Effective Cross Section Area
171mm²
Product Range
B65881A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074