Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65879A0000R087
Order Code2355060
Product RangeB65879A Series
Technical Datasheet
15 In Stock
240 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
5+ | €4.830 |
10+ | €3.930 |
25+ | €3.330 |
50+ | €2.920 |
120+ | €2.540 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65879A0000R087
Order Code2355060
Product RangeB65879A Series
Technical Datasheet
Core TypePQ
Core SizePQ32/20
For Use With-
Core Material GradeN87
Effective Magnetic Path Length48.4mm
Ae Effective Cross Section Area154.2mm²
Inductance Factor Al6.3µH
Product RangeB65879A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65879A series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
48.4mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ32/20
Core Material Grade
N87
Ae Effective Cross Section Area
154.2mm²
Product Range
B65879A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02