Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65877A0000R095
Order Code2355057
Product RangeB65877A Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.480 |
10+ | €4.950 |
50+ | €3.890 |
100+ | €3.600 |
200+ | €3.300 |
400+ | €3.230 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65877A0000R095
Order Code2355057
Product RangeB65877A Series
Technical Datasheet
Core TypePQ
Core SizePQ26/25
For Use With-
Core Material GradeN95
Effective Magnetic Path Length53.6mm
Ae Effective Cross Section Area122mm²
Inductance Factor Al5.7µH
Product RangeB65877A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65877A0000R095 is a PQ26-type Transformer Ferrite Core with N95 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 62317-3 standards.
- 5700 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
PQ
For Use With
-
Effective Magnetic Path Length
53.6mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ26/25
Core Material Grade
N95
Ae Effective Cross Section Area
122mm²
Product Range
B65877A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02