Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65875A0000R097
Order Code4167327
Product RangeB65875A Series
Technical Datasheet
370 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.880 |
10+ | €2.650 |
25+ | €2.250 |
50+ | €1.970 |
100+ | €1.890 |
240+ | €1.810 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€3.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65875A0000R097
Order Code4167327
Product RangeB65875A Series
Technical Datasheet
Core TypePQ
Core SizePQ20/20
Core Material GradeN97
For Use WithInductors / Transformers
Effective Magnetic Path Length45.2mm
Ae Effective Cross Section Area62.9mm²
Inductance Factor Al2.75µH
Product RangeB65875A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
Core Material Grade
N97
Effective Magnetic Path Length
45.2mm
Inductance Factor Al
2.75µH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ20/20
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
62.9mm²
Product Range
B65875A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156