Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65848S2000X000
Order Code2673461
Product RangeB65848 Series
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.470 |
5+ | €3.110 |
10+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65848S2000X000
Order Code2673461
Product RangeB65848 Series
Technical Datasheet
For Use WithEP20 Type B65847 Series Ferrite Cores
Product RangeB65848 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The B65848S2000X000 from EPCOS is a complete mounting assembly.
- Suitable for EP 20 cores
- Yoke is made of cold rolled steel (0.4mm) with ground terminal (tinned)
- Clamp is spring clamp made of bronze (0.3mm)
Contents
Yoke, Clamp.
Technical Specifications
For Use With
EP20 Type B65847 Series Ferrite Cores
SVHC
No SVHC (14-Jun-2023)
Product Range
B65848 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005