Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65841A0000R087
Order Code2355160
Product RangeB65841 Series
Technical Datasheet
204 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
50+ | €0.792 |
100+ | €0.696 |
250+ | €0.661 |
500+ | €0.625 |
1000+ | €0.590 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65841A0000R087
Order Code2355160
Product RangeB65841 Series
Technical Datasheet
Core TypeEP
Core SizeEP10
Core Material GradeN87
For Use With-
Effective Magnetic Path Length19.2mm
Ae Effective Cross Section Area11.3mm²
Inductance Factor Al1.1µH
Product RangeB65841 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65841 series Transformer Core for power applications. It is suitable for use with the transformers featuring high inductance and low overall height.
Applications
Industrial, Power Management
Technical Specifications
Core Type
EP
Core Material Grade
N87
Effective Magnetic Path Length
19.2mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
EP10
For Use With
-
Ae Effective Cross Section Area
11.3mm²
Product Range
B65841 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02