Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R097
Order Code2355155
Product RangeB65819 Series
Technical Datasheet
630 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.180 |
50+ | €2.780 |
100+ | €2.300 |
250+ | €2.070 |
500+ | €1.910 |
1000+ | €1.810 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€3.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65819J0000R097
Order Code2355155
Product RangeB65819 Series
Technical Datasheet
Core TypeRM
Core SizeRM7
For Use With-
Core Material GradeN97
Effective Magnetic Path Length30.4mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al2.7µH
Product RangeB65819 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65819 series Transformer Core without centre hole for transformer applications.
Applications
Industrial
Technical Specifications
Core Type
RM
For Use With
-
Effective Magnetic Path Length
30.4mm
Inductance Factor Al
2.7µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM7
Core Material Grade
N97
Ae Effective Cross Section Area
43mm²
Product Range
B65819 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability