Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65701W0000R030
Order Code4244675
Product RangeB65701 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 640+ | €2,159.000 |
Price for:Pack of 640
Minimum: 640
Multiple: 640
€1,381,760.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65701W0000R030
Order Code4244675
Product RangeB65701 Series
Technical Datasheet
Core TypeP
Core SizeP30/19
For Use WithTransformers
Core Material GradeN30
Effective Magnetic Path Length46mm
Ae Effective Cross Section Area145mm²
Inductance Factor Al11.5µH
Product RangeB65701 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
For Use With
Transformers
Effective Magnetic Path Length
46mm
Inductance Factor Al
11.5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P30/19
Core Material Grade
N30
Ae Effective Cross Section Area
145mm²
Product Range
B65701 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03879
Product traceability