Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65686A0315A027
Order Code2673425
Product RangeB65686 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.750 |
10+ | €47.030 |
20+ | €38.970 |
Price for:1 Set
Minimum: 1
Multiple: 1
€53.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65686A0315A027
Order Code2673425
Product RangeB65686 Series
Technical Datasheet
Core TypePM
Core SizePM74/59
Core Material GradeN27
For Use WithPower Transformers and Energy Storage Chokes
Effective Magnetic Path Length128mm
Ae Effective Cross Section Area790mm²
Inductance Factor Al315nH
Product RangeB65686 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
Core Material Grade
N27
Effective Magnetic Path Length
128mm
Inductance Factor Al
315nH
SVHC
No SVHC (21-Jan-2025)
Core Size
PM74/59
For Use With
Power Transformers and Energy Storage Chokes
Ae Effective Cross Section Area
790mm²
Product Range
B65686 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability