Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65661D0000R048
Order Code4016065
Product RangeB65661 Series
Technical Datasheet
783 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.450 |
10+ | €3.050 |
50+ | €2.270 |
100+ | €2.230 |
200+ | €2.200 |
400+ | €2.160 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65661D0000R048
Order Code4016065
Product RangeB65661 Series
Technical Datasheet
Core TypePM
Core SizeP22/13
For Use WithTDK B65661 Series Coil Formers
Core Material GradeN48
Effective Magnetic Path Length31.6mm
Ae Effective Cross Section Area63mm²
Inductance Factor Al3.8µH
Product RangeB65661 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65661 Series Coil Formers
Effective Magnetic Path Length
31.6mm
Inductance Factor Al
3.8µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P22/13
Core Material Grade
N48
Ae Effective Cross Section Area
63mm²
Product Range
B65661 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191