Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65531W0000R087
Order Code4153950
Product RangeB65531 Series
Technical Datasheet
1,808 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.720 |
50+ | €0.897 |
100+ | €0.787 |
250+ | €0.753 |
500+ | €0.720 |
1000+ | €0.686 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65531W0000R087
Order Code4153950
Product RangeB65531 Series
Technical Datasheet
Core TypePM
Core SizeP11/7
For Use WithTDK B65532 Series Coil Former
Core Material GradeN87
Effective Magnetic Path Length16.3mm
Ae Effective Cross Section Area17.7mm²
Inductance Factor Al2µH
Product RangeB65531 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65532 Series Coil Former
Effective Magnetic Path Length
16.3mm
Inductance Factor Al
2µH
SVHC
No SVHC (21-Jan-2025)
Core Size
P11/7
Core Material Grade
N87
Ae Effective Cross Section Area
17.7mm²
Product Range
B65531 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00297