Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X049
Order Code4167304
Product RangeB64290L0045 Series
Technical Datasheet
3,256 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.953 |
50+ | €0.631 |
250+ | €0.527 |
500+ | €0.455 |
1000+ | €0.423 |
2000+ | €0.395 |
Price for:Each
Minimum: 5
Multiple: 5
€4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X049
Order Code4167304
Product RangeB64290L0045 Series
Technical Datasheet
Core TypeToroid
Core Size16mm x 9.60mm x 6.30mm
For Use WithInductors / Transformers
Core Material GradeN49
Effective Magnetic Path Length38.52mm
Ae Effective Cross Section Area19.73mm²
Inductance Factor Al970nH
Product RangeB64290L0045 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
For Use With
Inductors / Transformers
Effective Magnetic Path Length
38.52mm
Inductance Factor Al
970nH
SVHC
No SVHC (21-Jan-2025)
Core Size
16mm x 9.60mm x 6.30mm
Core Material Grade
N49
Ae Effective Cross Section Area
19.73mm²
Product Range
B64290L0045 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00332
Product traceability