Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X035
Order Code4016058
Product RangeB64290L0045 Series
Technical Datasheet
3,952 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.670 |
50+ | €0.451 |
250+ | €0.341 |
500+ | €0.337 |
1000+ | €0.332 |
2000+ | €0.328 |
Price for:Each
Minimum: 5
Multiple: 5
€3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0045X035
Order Code4016058
Product RangeB64290L0045 Series
Technical Datasheet
Outer Diameter16mm
Product Length6.3mm
Inner Diameter9.6mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0045 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
16mm
Inner Diameter
9.6mm
Frequency Max
-
Product Range
B64290L0045 Series
Product Length
6.3mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33
Product traceability