Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.955 |
Price for:Each
Minimum: 1000
Multiple: 1000
€955.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59773B0120A070
Order Code2396430
Product RangeB59773
Also Known AsB59773B120A70
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangeB59773
Operating Voltage Max550V
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max24mA
SVHCNo SVHC (21-Jan-2025)
Trip Current48mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter8.5mm
Qualification-
Product Overview
The B59773 series PTC Thermistor for overcurrent and short-circuit protection.
- Lead-free terminals
- UL approval
- Leaded disk, uncoated
Applications
Safety, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
500ohm
Product Range
B59773
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
8.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
24mA
Trip Current
48mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002016
Product traceability