Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57238S0100M000
Order Code1704469
Product RangeB57238S***M Series
Technical Datasheet
835 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.944 |
10+ | €0.869 |
50+ | €0.722 |
100+ | €0.665 |
200+ | €0.608 |
500+ | €0.551 |
Price for:Each
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57238S0100M000
Order Code1704469
Product RangeB57238S***M Series
Technical Datasheet
Product RangeB57238S***M Series
Disc Size16mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C5A
SVHCLead (21-Jan-2025)
Product Overview
The B57238S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiters (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57238S0xxxM0xx series ICLs are commonly used in switch mode power supplies and soft start motors.
- Useable in series connections up to 265Vrms
- Coated thermistor disk for line applications
- Kinked leads of tinned copper wire
- UL (E69802) approved
- Wide resistance value at 25°C range from 2.5ohm to 25ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 3.4A to 8.4A
- Maximum power at 25°C is 3.9W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
Product Range
B57238S***M Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (21-Jan-2025)
Disc Size
16mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003