Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43644B5107M000
Order Code2750339
Product RangeB43644 Series
Technical Datasheet
862 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.840 |
5+ | €3.570 |
10+ | €3.300 |
25+ | €3.070 |
50+ | €2.910 |
130+ | €2.410 |
Price for:Each
Minimum: 1
Multiple: 1
€3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43644B5107M000
Order Code2750339
Product RangeB43644 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43644 Series
Product Diameter25mm
Product Height25mm
Lead Spacing10mm
ESR0.26ohm
Ripple Current670mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for B43644B5107M000
1 Product Found
Product Overview
B43644B5107M000 is a B43644 series ultra compact, long useful life snap-in capacitor. Capacitor with all insulation versions pass the needle flame test according to IEC 60695-11-5 for all flame exposure times up to 120s. Typical applications include frequency converters, solar inverters, uninterruptible power supplies, professional power supplies and medical appliances.
- Extremely high CV product, ultra compact
- High reliability
- Long useful life
- High ripple current capability
- Charge/discharge-proof, polar
- Aluminium case, insulated with PET sleeve without insulation sheet at the can bottom
- Snap-in solder pins to hold component in place on PC-board
- Overload protection by safety vent on the base
- Minus pole marking on case surface
- Self-inductance ESL approximately is 20nH
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
670mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43644 Series
Product Height
25mm
ESR
0.26ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001