Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB43505A9477M000
Order Code1839303
Product RangeB43505 Series
Technical Datasheet
666 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €12.960 |
5+ | €11.950 |
10+ | €9.330 |
25+ | €7.830 |
50+ | €7.070 |
120+ | €6.440 |
Price for:Each
Minimum: 1
Multiple: 1
€12.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB43505A9477M000
Order Code1839303
Product RangeB43505 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43505 Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.19ohm
Ripple Current2.2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
B43505A9477M000 is a B43505 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case fully insulated with PVC. It has snap-in solder pins to hold component in place on PC-board, overload protection by safety vent on the base and minus pole marking on case surface, it is not insulated from case. It features high reliability, long useful life, outstanding ripple current capability and low ESR. It is used in professional power supplies in industrial electronics and in data processing equipment and frequency converters.
- Charge-discharge proof, polar
- Version with PET insulation available
- Version with additional PET insulation cap on terminal side
- 200 to 450VDC rated voltage range
- 470µF rated capacitance at 100Hz, 20°C
- Dimensions (D x L): 21mm × 49mm
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.2A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43505 Series
Product Height
50mm
ESR
0.19ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability