Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32754C8355K000
Order Code2946262
Product RangeB32754C Series
Technical Datasheet
115 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
50+ | €3.290 |
100+ | €3.150 |
250+ | €2.830 |
500+ | €2.590 |
952+ | €2.540 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32754C8355K000
Order Code2946262
Product RangeB32754C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.5µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)580V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating80V/µs
Peak Current-
RMS Current (Irms)-
ESR0.011ohm
Product Diameter-
Product Length31.5mm
Product Width18mm
Product Height33mm
Ripple Current-
Output (kvar)-
Height33mm
Product RangeB32754C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.5µF
Typical Applications
AC Filter
Voltage(AC)
350V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.011ohm
Product Length
31.5mm
Product Height
33mm
Output (kvar)
-
Product Range
B32754C Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
580V
Capacitor Terminals
PC Pin
dv/dt Rating
80V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
18mm
Ripple Current
-
Height
33mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001