Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEOS POWER
Manufacturer Part NoULP180-1324
Order Code4062224
Product RangeULP180 Series
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.460 |
5+ | €98.640 |
10+ | €96.670 |
Price for:Each
Minimum: 1
Multiple: 1
€126.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEOS POWER
Manufacturer Part NoULP180-1324
Order Code4062224
Product RangeULP180 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)180W @ 13CFM
Power Rating (Convection Cooling)120W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeULP180 Series
SVHCTo Be Advised
Product Overview
ULP180-1324 is a MULP40 series 180W industrial AC/DC converter with Molex header EOS power ultra low profile orange sets new height profile benchmarks in the power supply industry with a maximum height of 19.05mm. This packs up to 30W per cubic inch into their small profiles which enables customers miniaturize their applications without compromising on available power levels. It includes over current, over voltage, short circuit protection. Certified by EN/IEC/UL 62368-1(Ed .3).
- Universal input voltage range from 85 to 264VAC/390VDC, output voltage is 24V
- Output power is 180W with 13 CFM, upto 120W convection
- Typical efficiency is 90%, maximum output current is 4.68A(Convection, 112.5W at 50°C)
- 180W with forced-air cooling, 3.37m hours, telcordia -SR332-issue 3 MTBF
- 12V / 0.5A fan output, thermal shut-down feature, no load power <lt/> 0.5W
- Switching frequency range from 70 to 130KHz(PFC), 50 to 80KHz(PWM)
- Isolation voltage is 4000VAC (input to output, AC for ITE application)
- Operating temperature range from -40°C to 70°C
- Dimensions is 101.60 x 50.8x 19.05mm
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
180W @ 13CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ULP180 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
120W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19