Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905302R0000
Order Code1750609
Product RangeSNK Series
Technical Datasheet
1,064 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.200 |
100+ | €1.170 |
500+ | €1.150 |
1000+ | €1.130 |
2500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK905302R0000
Order Code1750609
Product RangeSNK Series
Technical Datasheet
Accessory TypeJumper Bar
For Use With5.2mm Spacing Terminal Block
No. of Positions2Ways
Pitch Spacing5.2mm
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK905302R0000 is a 2-way orange JB5-2 Jumper Bar for use with the 5.2mm spacing terminal block. It has polyamide insulator and features pre-cut poles for various circuit configurations.
- Screwless mounting
- Positive locking
- NEMA-1, IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
SNK Series
For Use With
5.2mm Spacing Terminal Block
Pitch Spacing
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315