Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK508421R0000
Order Code3464177
Product RangeSNK Series
Also Known AsZS10-SF-R1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.320 |
10+ | €19.820 |
25+ | €18.580 |
100+ | €17.090 |
250+ | €16.150 |
500+ | €15.680 |
Price for:Each
Minimum: 1
Multiple: 1
€23.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK508421R0000
Order Code3464177
Product RangeSNK Series
Also Known AsZS10-SF-R1
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)24AWG to 6AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage630V
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Product RangeSNK Series
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
10mm²
Rated Current
10A
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
SVHC
To Be Advised
Wire Size (AWG)
24AWG to 6AWG
Wire Connection Method
Screw
Rated Voltage
630V
Product Range
SNK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0305