Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506150R0000
Order Code1750529
Product RangeSNK Series
Also Known AsZS6-PE
Technical Datasheet
179 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.020 |
10+ | €4.870 |
100+ | €3.970 |
250+ | €3.640 |
500+ | €3.310 |
1000+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK506150R0000
Order Code1750529
Product RangeSNK Series
Also Known AsZS6-PE
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1SNK506150R0000 from Entrelec UK is single level, 2 position ZS6-PE screw clamp ground terminal block with DIN rail mounting. This terminal block with 6mm pitch spacing and rated cross section area of 6mm² is suitable for wire size ranging from 24AWG to 10AWG.
- Green/yellow colour housing
- Dimension of terminal block is 6mm x 47.4mm x 59.5mm (W x L x H)
- Ambient operating temperature range from -55°C to 110°C
- A4-B3 gauge type
- Polyamide (PA) insulating material
- IP20 degree of protection in accordance to IEC 60529, IEC 60947-1 and EN 60529
- Pollution degree is 3
- Flammability rating meets UL94 V-0, BV, CB, CSA, cUL, DNV, RINA and ATEX certified
- 13.7g weight
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
6mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014394